DA2320-ALLD vs PT61003EL feature comparison

DA2320-ALLD Coilcraft Inc

Buy Now Datasheet

PT61003EL Bourns Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer COILCRAFT INC BOURNS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Application MOSFET GATE DRIVE ETHERNET; 10 BASE-T; 100 BASE-TX; LAN
ET Product-Min 24.5 V-us
Height 5.4 mm 5.25 mm
Isolation Voltage 500 V 1500 V
Length 6.6 mm 25.4 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Packing Method TR, EMBOSSED PLASTIC, 13 INCH TAPE & REEL
Primary Inductance 264 µH 350 µH
Surface Mount YES YES
Transformer Type PULSE TRANSFORMER DATACOM TRANSFORMER
Turns Ratio (Np:Ns) 1:1:1 1:1; 1:1
Width 5 mm 10 mm
Base Number Matches 1 1
Rohs Code Yes
Package Description ROHS COMPLIANT
JESD-609 Code e3
Pulse Rise Time-Max 2.5 ns
Terminal Finish TIN

Compare DA2320-ALLD with alternatives

Compare PT61003EL with alternatives