DA2320-ALLD vs PE-68049L feature comparison

DA2320-ALLD Coilcraft Inc

Buy Now Datasheet

PE-68049L Pulse Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer COILCRAFT INC PULSE ELECTRONICS CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Application MOSFET GATE DRIVE 10 BASE-T
ET Product-Min 24.5 V-us
Height 5.4 mm 5.84 mm
Isolation Voltage 500 V 1500 V
Length 6.6 mm 28.58 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Packing Method TR, EMBOSSED PLASTIC, 13 INCH TUBE
Primary Inductance 264 µH 150 µH
Surface Mount YES YES
Transformer Type PULSE TRANSFORMER DATACOM TRANSFORMER
Turns Ratio (Np:Ns) 1:1:1 1CT:1CT
Width 5 mm 12.32 mm
Base Number Matches 1 1

Compare DA2320-ALLD with alternatives

Compare PE-68049L with alternatives