PT61003EL vs P0544T feature comparison

PT61003EL Bourns Inc

Buy Now Datasheet

P0544T Pulse Electronics Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BOURNS INC PULSE ELECTRONICS CORP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Application ETHERNET; 10 BASE-T; 100 BASE-TX; LAN GATE DRIVE
Height 5.25 mm 7.62 mm
Isolation Voltage 1500 V 1500 V
JESD-609 Code e3
Length 25.4 mm 9.02 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Operating Temperature-Max 70 °C 130 °C
Operating Temperature-Min -40 °C
Packing Method TAPE & REEL TAPE & REEL
Primary Inductance 350 µH 3300 µH
Pulse Rise Time-Max 2.5 ns
Surface Mount YES YES
Terminal Finish TIN
Transformer Type DATACOM TRANSFORMER PULSE TRANSFORMER
Turns Ratio (Np:Ns) 1:1; 1:1 1:1:1
Width 10 mm 8.64 mm
Base Number Matches 1 1
Additional Feature LENGTH AND BREADTH AND HEIGHT DIMENSION INCLUDES TERMINAL ALSO
ET Product-Min 45.1 V-us

Compare PT61003EL with alternatives

Compare P0544T with alternatives