DA2320-ALLB
vs
PT61003E
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
COILCRAFT INC
|
BOURNS INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Application |
MOSFET GATE DRIVE
|
LAN; 10/100 BASE-TX; ATM
|
ET Product-Min |
24.5 V-us
|
|
Height |
5.4 mm
|
5.5 mm
|
Isolation Voltage |
500 V
|
1500 V
|
Length |
6.6 mm
|
25.4 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Packing Method |
TR
|
TAPE & REEL
|
Primary Inductance |
264 µH
|
|
Surface Mount |
YES
|
YES
|
Transformer Type |
PULSE TRANSFORMER
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns) |
1:1:1
|
1:1; 1:1
|
Width |
5 mm
|
10 mm
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
HEIGHT DIMENSION INCLUDES TERMINALS ALSO
|
Pulse Rise Time-Max |
|
2.5 ns
|
|
|
|
Compare DA2320-ALLB with alternatives
Compare PT61003E with alternatives