D83044C-46
vs
69802-432
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HARWIN PLC
FCI
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
STANDARD: UL 94V-0, LOW PROFILE
STANDARD: UL 94V-0
Body Breadth
0.924 inch
Body Depth
0.319 inch
Body Length
0.924 inch
Contact Configuration
11X11
Contact Finish Mating
TIN
TIN LEAD
Contact Finish Termination
TIN OVER NICKEL
TIN LEAD
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Style
BELLOWED TYPE
Current Rating
1 A
Device Socket Type
IC SOCKET
IC SOCKET
Device Type Used On
PLCC44
PLCC32
Dielectric Withstanding Voltage
600VAC V
Housing Material
POLYPHENYLENE SULFIDE
POLYPHENYLENE SULFIDE
Insulation Resistance
1000000000 Ω
JESD-609 Code
e3
e0
Mounting Style
STRAIGHT
Number of Contacts
44
32
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Termination Type
SOLDER
Base Number Matches
1
1
Compare D83044C-46 with alternatives
Compare 69802-432 with alternatives