69802-432
vs
69802-132LF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
FCI
AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
STANDARD: UL 94V-0
STANDARD: UL 94V-0
Contact Finish Mating
TIN LEAD
TIN (150) OVER NICKEL
Contact Finish Termination
TIN LEAD
TIN OVER NICKEL
Contact Material
NOT SPECIFIED
PHOSPHOR BRONZE
Device Socket Type
IC SOCKET
IC SOCKET
Device Type Used On
PLCC32
PLCC32
Housing Material
POLYPHENYLENE SULFIDE
POLYPHENYLENE SULFIDE
JESD-609 Code
e0
e3
Number of Contacts
32
32
Base Number Matches
1
2
Pbfree Code
Yes
Package Description
LEAD FREE
Body Breadth
0.7 inch
Body Depth
0.196 inch
Body Length
0.8 inch
Contact Configuration
7X9
Current Rating
1 A
Dielectric Withstanding Voltage
840VAC V
Insulation Resistance
10000000000 Ω
Mounting Style
STRAIGHT
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Termination Type
SURFACE MOUNT
Compare 69802-432 with alternatives
Compare 69802-132LF with alternatives