D83044C-46 vs 821551-1 feature comparison

D83044C-46 Harwin

Buy Now Datasheet

821551-1 TE's AMP

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARWIN PLC TYCO ELECTRONICS AMP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature STANDARD: UL 94V-0, LOW PROFILE LOW PROFILE
Body Breadth 0.924 inch
Body Depth 0.319 inch
Body Length 0.924 inch
Contact Configuration 11X11
Contact Finish Mating TIN NOT SPECIFIED
Contact Finish Termination TIN OVER NICKEL
Contact Material NOT SPECIFIED
Contact Style BELLOWED TYPE
Current Rating 1 A
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On PLCC44 PLCC52
Dielectric Withstanding Voltage 600VAC V
Housing Material POLYPHENYLENE SULFIDE POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER
Insulation Resistance 1000000000 Ω
JESD-609 Code e3
Mounting Style STRAIGHT
Number of Contacts 44 52
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Termination Type SOLDER
Base Number Matches 1 2

Compare D83044C-46 with alternatives

Compare 821551-1 with alternatives