D83044C-06 vs A-CCS44-Z feature comparison

D83044C-06 Harwin

Buy Now Datasheet

A-CCS44-Z ASSMANN WSW components GmbH

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARWIN PLC ASSMANN WSW COMPONENTS GMBH
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.913 inch
Body Length 0.913 inch
Contact Configuration 11X11
Contact Finish Mating TIN LEAD NOT SPECIFIED
Contact Finish Termination TIN LEAD
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Style BELLOWED TYPE
Current Rating 1 A
Device Socket Type IC SOCKET
Device Type Used On PLCC44
Dielectric Withstanding Voltage 600VAC V
Housing Material PLASTIC
Insulation Resistance 10000000000 Ω
JESD-609 Code e0
Mounting Style STRAIGHT
Number of Contacts 44
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Termination Type SOLDER
Base Number Matches 1 1
Pbfree Code No

Compare D83044C-06 with alternatives

Compare A-CCS44-Z with alternatives