A-CCS44-Z vs 940-99-032-24-001000 feature comparison

A-CCS44-Z ASSMANN WSW components GmbH

Buy Now Datasheet

940-99-032-24-001000 Mill-Max Mfg Corp

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ASSMANN WSW COMPONENTS GMBH MILL-MAX MFG CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.90.40.00
Contact Finish Mating NOT SPECIFIED NOT APPLICABLE
Contact Material NOT SPECIFIED NOT APPLICABLE
Base Number Matches 1 1
Contact Finish Termination TIN LEAD OVER NICKEL
Device Socket Type IC SOCKET
Device Type Used On PLCC32
Housing Material POLYPHENYLENE SULFIDE
JESD-609 Code e0
Number of Contacts 32

Compare A-CCS44-Z with alternatives

Compare 940-99-032-24-001000 with alternatives