A-CCS44-Z
vs
D83032C-46
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ASSMANN WSW COMPONENTS GMBH
HARWIN PLC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Contact Finish Mating
NOT SPECIFIED
TIN OVER NICKEL
Contact Material
NOT SPECIFIED
PHOSPHOR BRONZE
Base Number Matches
1
1
Additional Feature
STANDARD: UL 94V-0, LOW PROFILE
Body Breadth
0.71 inch
Body Depth
0.319 inch
Body Length
0.809 inch
Contact Configuration
9X7
Contact Finish Termination
TIN
Contact Style
BELLOWED TYPE
Current Rating
1 A
Device Socket Type
IC SOCKET
Device Type Used On
PLCC32
Dielectric Withstanding Voltage
600VAC V
Housing Material
POLYPHENYLENE SULFIDE
Insulation Resistance
1000000000 Ω
JESD-609 Code
e3
Mounting Style
STRAIGHT
Number of Contacts
32
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Termination Type
SOLDER
Compare A-CCS44-Z with alternatives
Compare D83032C-46 with alternatives