D83032B-46
vs
A-CCS032-Z-R
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
HARWIN PLC
ASSMANN WSW COMPONENTS GMBH
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
STANDARD: UL 94V-0, LOW PROFILE
Body Breadth
0.717 inch
0.738 inch
Body Depth
0.177 inch
Body Length
0.817 inch
0.839 inch
Contact Configuration
7X9
7X9
Contact Finish Mating
TIN
NOT SPECIFIED
Contact Finish Termination
TIN
Contact Material
PHOSPHOR BRONZE
NOT SPECIFIED
Contact Style
BELLOWED TYPE
BELLOWED TYPE
Current Rating
1 A
1 A
Device Socket Type
IC SOCKET
IC SOCKET
Device Type Used On
PLCC32
PLCC32
Dielectric Withstanding Voltage
600VAC V
600VAC V
Housing Material
POLYPHENYLENE SULFIDE
GLASS FILLED POLYPHENYLENE SULPHIDE
Insulation Resistance
1000000000 Ω
1000000000 Ω
JESD-609 Code
e3
Mounting Style
STRAIGHT
STRAIGHT
Number of Contacts
32
32
Operating Temperature-Max
105 °C
110 °C
Operating Temperature-Min
-50 °C
-55 °C
Termination Type
SURFACE MOUNT
SOLDER
Base Number Matches
1
1
Compare D83032B-46 with alternatives
Compare A-CCS032-Z-R with alternatives