A-CCS032-Z-R vs A-CCS-32-Z-T feature comparison

A-CCS032-Z-R ASSMANN WSW components GmbH

Buy Now Datasheet

A-CCS-32-Z-T ASSMANN WSW components GmbH

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ASSMANN WSW COMPONENTS GMBH ASSMANN WSW COMPONENTS GMBH
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.738 inch 0.711 inch
Body Length 0.839 inch 0.811 inch
Contact Configuration 7X9 7X9
Contact Finish Mating NOT SPECIFIED SN
Contact Material NOT SPECIFIED P-CUSN
Contact Style BELLOWED TYPE BELLOWED TYPE
Current Rating 1 A 1 A
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On PLCC32 PLCC32
Dielectric Withstanding Voltage 600VAC V 1000VAC V
Housing Material GLASS FILLED POLYPHENYLENE SULPHIDE POLYBUTYLENE TEREPHTHALATE
Insulation Resistance 1000000000 Ω 10000000000 Ω
Mounting Style STRAIGHT STRAIGHT
Number of Contacts 32 32
Operating Temperature-Max 110 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Body Depth 0.315 inch
Contact Finish Termination TIN OVER NICKEL
JESD-609 Code e3

Compare A-CCS032-Z-R with alternatives

Compare A-CCS-32-Z-T with alternatives