D83032B-46
vs
821551-1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HARWIN PLC
TYCO ELECTRONICS AMP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
STANDARD: UL 94V-0, LOW PROFILE
LOW PROFILE
Body Breadth
0.717 inch
Body Depth
0.177 inch
Body Length
0.817 inch
Contact Configuration
7X9
Contact Finish Mating
TIN
NOT SPECIFIED
Contact Finish Termination
TIN
Contact Material
PHOSPHOR BRONZE
Contact Style
BELLOWED TYPE
Current Rating
1 A
Device Socket Type
IC SOCKET
IC SOCKET
Device Type Used On
PLCC32
PLCC52
Dielectric Withstanding Voltage
600VAC V
Housing Material
POLYPHENYLENE SULFIDE
POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER
Insulation Resistance
1000000000 Ω
JESD-609 Code
e3
Mounting Style
STRAIGHT
Number of Contacts
32
52
Operating Temperature-Max
105 °C
Operating Temperature-Min
-50 °C
Termination Type
SURFACE MOUNT
Base Number Matches
1
2
Compare D83032B-46 with alternatives
Compare 821551-1 with alternatives