D8237A-5 vs CA82C37A-10EJ feature comparison

D8237A-5 AMD

Buy Now Datasheet

CA82C37A-10EJ Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC NEWBRIDGE MICROSYSTEMS
Part Package Code DIP
Package Description DIP-40 ,
Pin Count 40
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 8 16
Bus Compatibility 8080A; 9080A 8080; 8085; 8086; 8088; 80286; 80386; 68000
Clock Frequency-Max 5 MHz 10 MHz
External Data Bus Width 8 8
JESD-30 Code R-CDIP-T40 R-GDIP-T40
JESD-609 Code e0
Length 52.2605 mm
Number of DMA Channels 4 4
Number of Terminals 40 40
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP40,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.588 mm
Supply Current-Max 150 mA 20 mA
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology NMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm
uPs/uCs/Peripheral ICs Type DMA CONTROLLER DMA CONTROLLER
Base Number Matches 2 1
ECCN Code 3A001.A.2.C

Compare D8237A-5 with alternatives

Compare CA82C37A-10EJ with alternatives