CA82C37A-10EJ vs Z84C10BB6 feature comparison

CA82C37A-10EJ Integrated Device Technology Inc

Buy Now Datasheet

Z84C10BB6 STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEWBRIDGE MICROSYSTEMS STMICROELECTRONICS
Package Description , PLASTIC, DIP-40
Reach Compliance Code unknown not_compliant
ECCN Code 3A001.A.2.C
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 16 16
Bus Compatibility 8080; 8085; 8086; 8088; 80286; 80386; 68000 Z80
Clock Frequency-Max 10 MHz 6 MHz
External Data Bus Width 8 8
JESD-30 Code R-GDIP-T40 R-PDIP-T40
Number of DMA Channels 4 1
Number of Terminals 40 40
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Current-Max 20 mA 10 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
uPs/uCs/Peripheral ICs Type DMA CONTROLLER DMA CONTROLLER
Base Number Matches 1 1
Rohs Code No
Part Package Code DIP
Pin Count 40
JESD-609 Code e0
Length 52.18 mm
Package Equivalence Code DIP40,.6
Seated Height-Max 4.45 mm
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Width 15.24 mm

Compare CA82C37A-10EJ with alternatives

Compare Z84C10BB6 with alternatives