D6521ZOV271RA140 vs D6593ZOV271RA140 feature comparison

D6521ZOV271RA140 Maida Development Company

Buy Now Datasheet

D6593ZOV271RA140 Maida Development Company

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer MAIDA DEVELOPMENT CO MAIDA DEVELOPMENT CO
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 270 V 270 V
Energy Absorbing Capacity-Max 325 J 325 J
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 360 V 360 V
Base Number Matches 1 1
Package Description ,

Compare D6521ZOV271RA140 with alternatives

Compare D6593ZOV271RA140 with alternatives