D6593ZOV271RA140 vs D65ZOV271RA140 feature comparison

D6593ZOV271RA140 Maida Development Company

Buy Now Datasheet

D65ZOV271RA140 World Products Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer MAIDA DEVELOPMENT CO WORLD PRODUCTS INC
Package Description ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 270 V 270 V
Energy Absorbing Capacity-Max 325 J 140 J
JESD-609 Code e3 e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape DISK PACKAGE
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Placement RADIAL
Terminal Shape WIRE
Working Voltage 360 V 360 V
Base Number Matches 1 2
Rohs Code No
Package Style Radial
Technology METAL OXIDE FILM

Compare D6593ZOV271RA140 with alternatives