D6593ZOV271RA140
vs
R6510ZOV271RA325
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
MAIDA DEVELOPMENT CO
MAIDA DEVELOPMENT CO
Package Description
,
RADIAL LEADED
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.40.40.00
8533.40.40.00
Circuit RMS Voltage-Max
270 V
270 V
Energy Absorbing Capacity-Max
325 J
325 J
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
DISK PACKAGE
RECTANGULAR PACKAGE
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Terminal Finish
Tin (Sn)
Tin (Sn)
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Working Voltage
360 V
360 V
Base Number Matches
1
1
Additional Feature
PCB MOUNTABLE
Rated Temperature
85 °C
Compare D6593ZOV271RA140 with alternatives
Compare R6510ZOV271RA325 with alternatives