D567ZOV140RA0R1 vs VA100018A400D feature comparison

D567ZOV140RA0R1 Maida Development Company

Buy Now Datasheet

VA100018A400D Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer MAIDA DEVELOPMENT CO AVX CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 14 V
Energy Absorbing Capacity-Max 0.1 J 0.1 J
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Shape DISK PACKAGE TUBULAR PACKAGE
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish TIN
Terminal Placement RADIAL AXIAL
Terminal Shape WIRE WIRE
Working Voltage 18 V 18 V
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Samacsys Manufacturer Kyocera AVX
Package Style Axial
Technology METAL OXIDE FILM

Compare D567ZOV140RA0R1 with alternatives

Compare VA100018A400D with alternatives