VA100018A400D
vs
VA100018A400TL
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
AVX CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.40.40.00
8533.40.40.00
Samacsys Manufacturer
Kyocera AVX
Energy Absorbing Capacity-Max
0.1 J
0.1 J
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
TUBULAR PACKAGE
TUBULAR PACKAGE
Package Style
Axial
Axial
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Technology
METAL OXIDE FILM
Terminal Placement
AXIAL
AXIAL
Terminal Shape
WIRE
WIRE
Working Voltage
18 V
18 V
Base Number Matches
1
1
Package Description
Axial,
Factory Lead Time
19 Weeks
Circuit RMS Voltage-Max
13 V
JESD-609 Code
e3
Package Diameter
2.54 mm
Package Length
4.32 mm
Packing Method
TR, 7 INCH
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Thermistor Application
ESD PROTECTION
Compare VA100018A400D with alternatives
Compare VA100018A400TL with alternatives