D567ZOV140RA0R1
vs
VA10LC18A500RL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
MAIDA DEVELOPMENT CO
AVX CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.40.40.00
8533.40.40.00
Circuit RMS Voltage-Max
14 V
14 V
Energy Absorbing Capacity-Max
0.1 J
0.1 J
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Shape
DISK PACKAGE
TUBULAR PACKAGE
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Terminal Finish
TIN
Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
RADIAL
AXIAL
Terminal Shape
WIRE
WIRE
Working Voltage
18 V
18 V
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Package Description
Axial,
Factory Lead Time
19 Weeks
Package Diameter
2.54 mm
Package Length
4.32 mm
Package Style
Axial
Packing Method
TR, 7 INCH
Thermistor Application
ESD PROTECTION
Compare D567ZOV140RA0R1 with alternatives
Compare VA10LC18A500RL with alternatives