D5658ZOV140RA0R1 vs D567ZOV140RA0R1 feature comparison

D5658ZOV140RA0R1 Maida Development Company

Buy Now Datasheet

D567ZOV140RA0R1 Maida Development Company

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer MAIDA DEVELOPMENT CO MAIDA DEVELOPMENT CO
Package Description ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 14 V 14 V
Energy Absorbing Capacity-Max 0.1 J 0.1 J
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish TIN TIN
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 18 V 18 V
Base Number Matches 1 1

Compare D5658ZOV140RA0R1 with alternatives

Compare D567ZOV140RA0R1 with alternatives