D3V-21G1M-1C4A-K
vs
D3V-21G1-1A4A-K
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
OMRON CORP
|
OMRON CORP
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Actuator Travel |
2.4 mm
|
2.2 mm
|
Actuator Type |
SHORT HINGE LEVER
|
SHORT HINGE LEVER
|
Body Breadth |
10.3 mm
|
10.3 mm
|
Body Height |
15.9 mm
|
15.9 mm
|
Body Length or Diameter |
27.8 mm
|
27.8 mm
|
Contact (AC) Max Rating R Load |
21A@250VAC
|
21A@250VAC
|
Contact Current(AC)-Max |
21 A
|
21 A
|
Contact Current(DC)-Max |
21 A
|
21 A
|
Contact (DC) Max Rating R Load |
21A@8VDC
|
21A@8VDC
|
Contact Voltage(AC)-Max |
250 V
|
250 V
|
Contact Voltage(DC)-Max |
8 V
|
8 V
|
Electrical Life |
50000 Cycle(s)
|
50000 Cycle(s)
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Force-Max |
1.23 N
|
1.23 N
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Pre-Travel-Max |
1.6 mm
|
1.2 mm
|
Sealing |
IP00
|
IP00
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPDT
|
SPDT
|
Switch Type |
SNAP ACTING/LIMIT SWITCH
|
SNAP ACTING/LIMIT SWITCH
|
Termination Type |
QUICK CONNECT
|
QUICK CONNECT
|
Base Number Matches |
1
|
1
|
|
|
|
Compare D3V-21G1M-1C4A-K with alternatives
Compare D3V-21G1-1A4A-K with alternatives