D3V-21G1-1A4A-K
OMRON Corporation
Description: Snap Acting/Limit Switch, SPDT, Momentary, 21A, 8VDC, 2.2mm, Quick Connect Terminal, Short Hinge Lever Actuator, Panel Mount, ROHS COMPLIANT

Overview of D3V-21G1-1A4A-K by OMRON Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 8 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Space Technology Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Telecommunications Medical Imaging Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Electronic Manufacturing Entertainment and Gaming Robotics and Drones

CAD Models for D3V-21G1-1A4A-K by OMRON Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D3V-21G1-1A4A-K by OMRON Corporation

D3V-21G1-1A4A-K
OMRON Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OMRON CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.40
Actuator Travel
2.2 mm
Actuator Type
SHORT HINGE LEVER
Body Breadth
10.3 mm
Body Height
15.9 mm
Body Length or Diameter
27.8 mm
Contact (AC) Max Rating R Load
21A@250VAC
Contact Current(AC)-Max
21 A
Contact Current(DC)-Max
21 A
Contact (DC) Max Rating R Load
21A@8VDC
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
8 V
Electrical Life
50000 Cycle(s)
Mounting Feature
PANEL MOUNT
Operating Force-Max
1.23 N
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Pre-Travel-Max
1.2 mm
Sealing
IP00
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPDT
Switch Type
SNAP ACTING/LIMIT SWITCH
Termination Type
QUICK CONNECT
Want to compare parts?
  1. D3V-21G1-1A4A-K
    OMRON Corporation
    Snap Acting/Limit Switch, SPDT, Momentary, 21A, 8VDC, 2.2mm, Quick Connect Terminal, Short Hinge Lever Actuator, Panel Mount, ROHS COMPLIANT
    VS

Alternate Parts for D3V-21G1-1A4A-K

This table gives cross-reference parts and alternative options found for D3V-21G1-1A4A-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D3V-21G1-1A4A-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D3V-21G1-1A4A Snap Acting/Limit Switch, SPDT, Momentary, 21A, 8VDC, 2.2mm, Quick Connect Terminal, Short Hinge Lever Actuator, Panel Mount, ROHS COMPLIANT OMRON Corporation D3V-21G1-1A4A-K vs D3V-21G1-1A4A
D3V-21G1-1C24A Snap Acting/Limit Switch, SPDT, Momentary, 21A, 8VDC, 2.2mm, Quick Connect Terminal, Short Hinge Lever Actuator, Panel Mount, ROHS COMPLIANT OMRON Corporation D3V-21G1-1A4A-K vs D3V-21G1-1C24A
D3V-21G1M-1C4A Snap Acting/Limit Switch, SPDT, Momentary, 21A, 8VDC, 2.4mm, Quick Connect Terminal, Short Hinge Lever Actuator, Panel Mount, ROHS COMPLIANT OMRON Corporation D3V-21G1-1A4A-K vs D3V-21G1M-1C4A
D3V-21G1M-1C4A-K Snap Acting/Limit Switch, SPDT, Momentary, 21A, 8VDC, 2.4mm, Quick Connect Terminal, Short Hinge Lever Actuator, Panel Mount, ROHS COMPLIANT OMRON Corporation D3V-21G1-1A4A-K vs D3V-21G1M-1C4A-K
D3V-21G1M-1A4A-K Snap Acting/Limit Switch, SPDT, Momentary, 21A, 8VDC, 2.4mm, Quick Connect Terminal, Short Hinge Lever Actuator, Panel Mount, ROHS COMPLIANT OMRON Corporation D3V-21G1-1A4A-K vs D3V-21G1M-1A4A-K
D3V-21G1M-1A4A Snap Acting/Limit Switch, SPDT, Momentary, 21A, 8VDC, 2.4mm, Quick Connect Terminal, Short Hinge Lever Actuator, Panel Mount, ROHS COMPLIANT OMRON Corporation D3V-21G1-1A4A-K vs D3V-21G1M-1A4A
D3V-21G1M-1C24A-K Snap Acting/Limit Switch, SPDT, Momentary, 21A, 8VDC, 2.4mm, Quick Connect Terminal, Short Hinge Lever Actuator, Panel Mount, ROHS COMPLIANT OMRON Corporation D3V-21G1-1A4A-K vs D3V-21G1M-1C24A-K
D3V-21G1-1C24A-K Snap Acting/Limit Switch, SPDT, Momentary, 21A, 8VDC, 2.2mm, Quick Connect Terminal, Short Hinge Lever Actuator, Panel Mount, ROHS COMPLIANT OMRON Corporation D3V-21G1-1A4A-K vs D3V-21G1-1C24A-K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D3V-21G1-1A4A-K by OMRON Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D3V-21G1-1A4A-K by OMRON Corporation

  • Please alert me when D3V-21G1-1A4A-K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following D3V-21G1-1A4A-K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D3V-21G1-1A4A-K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following D3V-21G1-1A4A-K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D3V-21G1-1A4A-K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D3V-21G1-1A4A-K by OMRON Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: