D3V-014-3A3-K
vs
D3V-014-2A3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
OMRON CORP
OMRON CORP
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Actuator Travel
5.6 mm
5.6 mm
Actuator Type
SIMULATED ROLLER LEVER
SIMULATED ROLLER LEVER
Body Breadth
10.3 mm
10.3 mm
Body Height
15.9 mm
15.9 mm
Body Length or Diameter
27.8 mm
27.8 mm
Contact (AC) Max Rating R Load
.1A@125VAC
.1A@125VAC
Contact Current(AC)-Max
0.1 A
0.1 A
Contact Current(DC)-Max
0.1 A
0.1 A
Contact (DC) Max Rating R Load
.1A@8VDC
.1A@8VDC
Contact Voltage(AC)-Max
125 V
125 V
Contact Voltage(DC)-Max
8 V
8 V
Electrical Life
500000 Cycle(s)
500000 Cycle(s)
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Force-Max
0.29 N
0.29 N
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Pre-Travel-Max
4 mm
4 mm
Sealing
IP00
IP00
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPST
SPST
Switch Type
SNAP ACTING/LIMIT SWITCH
SNAP ACTING/LIMIT SWITCH
Termination Type
QUICK CONNECT
QUICK CONNECT
Base Number Matches
1
1
Compare D3V-014-3A3-K with alternatives
Compare D3V-014-2A3 with alternatives