D3V-014-2A3 vs D3V-014M-2A3 feature comparison

D3V-014-2A3 OMRON Corporation

Buy Now Datasheet

D3V-014M-2A3 OMRON Corporation

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
OMRON CORP OMRON CORP
ROHS COMPLIANT ROHS COMPLIANT
unknown unknown
EAR99 EAR99
8536.50.70.00 8536.50.70.00
5.6 mm 5.6 mm
SIMULATED ROLLER LEVER SIMULATED ROLLER LEVER
10.3 mm 10.3 mm
15.9 mm 15.9 mm
27.8 mm 27.8 mm
.1A@125VAC .1A@125VAC
0.1 A 0.1 A
0.1 A 0.1 A
.1A@8VDC .1A@8VDC
125 V 125 V
8 V 8 V
500000 Cycle(s) 500000 Cycle(s)
PANEL MOUNT PANEL MOUNT
0.29 N 0.29 N
85 °C 85 °C
-25 °C -25 °C
4 mm 4 mm
IP00 IP00
NO NO
MOMENTARY MOMENTARY
SPST SPST
SNAP ACTING/LIMIT SWITCH SNAP ACTING/LIMIT SWITCH
QUICK CONNECT QUICK CONNECT
1 1

Compare D3V-014-2A3 with alternatives

Compare D3V-014M-2A3 with alternatives