D38999/26MD35SA
vs
D38999/26KD35SA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ITT CANNON
CORSAIR ELECTRICAL CONNECTORS INC
Reach Compliance Code
compliant
unknown
Samacsys Manufacturer
ITT CANNON
Additional Feature
POLARIZED, STANDARD: MIL-DTL-38999
STANDARD: MIL-DTL-38999
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Quantities
37
37
Contact Sizes
22D
22D
Coupling Type
THREADED
THREADED
Degrees of Rotation
113
113
Empty Shell
NO
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
CORROSION/ENVIRONMENT/FIRE RESISTANT
Filter Feature
NO
NO
Insulator Material
PLASTIC
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
A
A
Shell Finish
NICKEL
Shell Material
COMPOSITE
STAINLESS STEEL
Shell Size
D
D
Termination Type
CRIMP
SOLDER
Total Number of Contacts
37
37
Unique Insert Number
D35
D35
Base Number Matches
1
2
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
YES
Compare D38999/26MD35SA with alternatives
Compare D38999/26KD35SA with alternatives