D38999/26KD35SA
vs
8D515M35SA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
ESTERLINE TECHNOLOGIES CORP
Reach Compliance Code
unknown
unknown
Additional Feature
STANDARD: MIL-C 38999
STANDARD: MIL-DTL-38999 SERIES III, POLARIZED, RFI SHIELDED
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Part Numbers
M39029/56-348
Contact Quantities
37
37
Contact Sizes
22D
22D
Contact Type
Crp Rear Rlse
Coupling Type
THREADED
THREADED
DIN Conformance
NO
Degrees of Rotation
113
113
Other Description
Plug, Self Locking
Empty Shell
NO
NO
Environmental Characteristics
ENVIRONMENT/FIRE RESISTANT
CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE AND PANEL
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
A
A
Shell Material
STEEL
COMPOSITE
Shell Size
D
15
Termination Type
SOLDER
CRIMP
Total Number of Contacts
37
37
Unique Insert Number
D35
15-35
Base Number Matches
8
1
ECCN Code
EAR99
HTS Code
8536.69.40.20
Insulator Material
POLYETHYLENE
Shell Finish
NICKEL
Compare D38999/26KD35SA with alternatives
Compare 8D515M35SA with alternatives