D38999/26MD35SA vs D38999/26F-D-35SA feature comparison

D38999/26MD35SA TE Connectivity / Deutsch

Buy Now Datasheet

D38999/26F-D-35SA HiRel Connectors Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DEUTSCH CORP HI REL CONNECTORS INC
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-349
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination Gold (Au)
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Contact Quantities 37 37
Contact Sizes 22D 22D
Contact Style RND PIN-SKT
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 113 113
Durability 500 Cycles
EMI Shielded YES
Empty Shell YES NO
Environmental Characteristics FLUID RESISTANT ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance NO YES
Mains Connector Rating 7.5A
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type PANEL CABLE
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Polarization A A
Polarization Key POLARIZED
Rated Current (Signal) 7.5 A
Rated Voltage 550 V
Shell Finish NICKEL NICKEL
Shell Material COMPOSITE ALUMINUM ALLOY
Shell Size 15 D
Termination Type SOLDER SOLDER
Total Number of Contacts 37 37
Unique Insert Number D35 D35
Wire Size-Max 20 AWG
Wire Size-Min 24 AWG
Base Number Matches 8 1

Compare D38999/26MD35SA with alternatives

Compare D38999/26F-D-35SA with alternatives