D38999/24S-E-99SA vs D38999/24ME99SA feature comparison

D38999/24S-E-99SA HiRel Connectors Inc

Buy Now Datasheet

D38999/24ME99SA TE Connectivity / Deutsch

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer HI REL CONNECTORS INC DEUTSCH CORP
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-DTL-38999, COMPATIBLE CONTACTS: M39029/56-351, M39029/56-352 STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Quantities 21,2 2,21
Contact Sizes 20,16 16,20
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 135 135
Empty Shell NO YES
Environmental Characteristics CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO YES
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization A A
Shell Finish NICKEL NICKEL
Shell Material STAINLESS STEEL COMPOSITE
Shell Size E 17
Termination Type CRIMP CRIMP
Total Number of Contacts 23 23
Unique Insert Number E99 E99
Base Number Matches 1 5
ECCN Code EAR99
HTS Code 8536.69.40.20
Contact Arrangement S21P2
Contact Finish Termination Gold (Au)
Contact Material NOT SPECIFIED
Contact Style RND PIN-SKT
Durability 500 Cycles
EMI Shielded YES
JESD-609 Code e4
Mains Connector Rating 13A
Number Of Connectors ONE
Number of Ports 1
Panel Mount NO
Polarization Key POLARIZED
Rated Current (Signal) 13 A
Rated Voltage 850 V
Wire Size-Max 16 AWG
Wire Size-Min 20 AWG

Compare D38999/24S-E-99SA with alternatives

Compare D38999/24ME99SA with alternatives