D38999/24ME99SA vs D38999/24YE99JA feature comparison

D38999/24ME99SA Amphenol Corporation

Buy Now Datasheet

D38999/24YE99JA Amphenol Corporation

Buy Now Datasheet
No
Yes
Active Active
AMPHENOL CORP AMPHENOL CORP
compliant unknown
Amphenol
STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
GOLD OVER NICKEL GOLD OVER NICKEL
Gold (Au)
FEMALE FEMALE
COPPER ALLOY COPPER ALLOY
21,2 21,2
20,16 20,16
THREADED THREADED
NO NO
135
NO NO
CORROSION RESISTANT CORROSION RESISTANT
NO NO
NO NO
e4
YES YES
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE AND PANEL CABLE AND PANEL
200 °C 200 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
A A
NICKEL
COMPOSITE STAINLESS STEEL
E E
CRIMP CRIMP
23 23
E99 E99
5 1
EAR99
8536.69.40.20

Compare D38999/24ME99SA with alternatives

Compare D38999/24YE99JA with alternatives