D38999/24ME99SA vs DTS24T17-99JA feature comparison

D38999/24ME99SA Amphenol Corporation

Buy Now Datasheet

DTS24T17-99JA TE Connectivity

Buy Now Datasheet
No
Yes
Active Active
AMPHENOL CORP TE CONNECTIVITY LTD
compliant unknown
Amphenol
STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
GOLD OVER NICKEL
Gold (Au)
FEMALE FEMALE
COPPER ALLOY
21,2
20,16
THREADED THREADED
NO NO
135
NO NO
CORROSION RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
NO NO
NO NO
e4
YES YES
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE AND PANEL CABLE AND PANEL
200 °C
-65 °C
GENERAL PURPOSE GENERAL PURPOSE
A
NICKEL
COMPOSITE ALUMINUM ALLOY
E 17
CRIMP CRIMP
23 23
E99
5 1

Compare D38999/24ME99SA with alternatives

Compare DTS24T17-99JA with alternatives