D38999/24MB5PN
vs
CTV07RW-11-5PN
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
AMPHENOL CORP
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANADRD: MIL-DTL-38999, EMI SHIELDED
STANDARD: MIL-C-38999, COMPATIBLE CONTACT: 10-251415-205
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Contact Quantities
5
Contact Sizes
20
Contact Style
RND PIN-SKT
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Degrees of Rotation
95
Durability
500 Cycles
EMI Shielded
YES
Empty Shell
YES
NO
Environmental Characteristics
FLUID RESISTANT
ENVIRONMENT RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
YES
Mains Connector Rating
7.5A
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
Polarization
N
Polarization Key
POLARIZED
Rated Current (Signal)
7.5 A
Rated Voltage
850 V
Shell Finish
NICKEL
Shell Material
COMPOSITE
Shell Size
11
11
Termination Type
CRIMP
CRIMP
Total Number of Contacts
5
5
Unique Insert Number
B5
Wire Size-Max
20 AWG
Wire Size-Min
24 AWG
Base Number Matches
3
1
Pbfree Code
No
Contact Finish Mating
NOT SPECIFIED
Contact Material
NOT SPECIFIED
Compare D38999/24MB5PN with alternatives
Compare CTV07RW-11-5PN with alternatives