D38999/24MB5PN vs D38999/24KB5HN feature comparison

D38999/24MB5PN TE Connectivity

Buy Now Datasheet

D38999/24KB5HN TE Connectivity

Buy Now Datasheet
Yes
Obsolete Active
TE CONNECTIVITY LTD TE CONNECTIVITY LTD
not_compliant unknown
EAR99 EAR99
8536.69.40.20 8536.69.40.20
STANADRD: MIL-DTL-38999, EMI SHIELDED STANDARD: MIL-DTL-38999, EMI SHIELDED
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
MALE MALE
5 5
20 20
RND PIN-SKT
THREADED THREADED
NO NO
95 95
500 Cycles
YES
YES NO
FLUID RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
NO NO
NO NO
NO YES
7.5A
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE AND PANEL CABLE AND PANEL
ONE
1
200 °C 200 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
NO
N N
POLARIZED
7.5 A
850 V
NICKEL
COMPOSITE STAINLESS STEEL
11 B
CRIMP CRIMP
5 5
B5 B5
20 AWG
24 AWG
3 3

Compare D38999/24MB5PN with alternatives

Compare D38999/24KB5HN with alternatives