Part Details for CTV07RW-11-5PN by Amphenol Corporation
Overview of CTV07RW-11-5PN by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTV07RW-11-5PN
CTV07RW-11-5PN CAD Models
CTV07RW-11-5PN Part Data Attributes
|
CTV07RW-11-5PN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTV07RW-11-5PN
Amphenol Corporation
MIL Series Connector, 5 Contact(s), Male, Crimp Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-38999, COMPATIBLE CONTACT: 10-251415-205 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |
Alternate Parts for CTV07RW-11-5PN
This table gives cross-reference parts and alternative options found for CTV07RW-11-5PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTV07RW-11-5PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CJ1424KB5P | MIL Series Connector, 5 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | CTV07RW-11-5PN vs CJ1424KB5P |
D38999/24S-B-5PN | MIL Series Connector, 5 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | CTV07RW-11-5PN vs D38999/24S-B-5PN |
DTS24F11-05PN | MIL Series Connector | TE Connectivity | CTV07RW-11-5PN vs DTS24F11-05PN |
D38999/24TB5PN | MIL Series Connector, | Glenair Inc | CTV07RW-11-5PN vs D38999/24TB5PN |
D38999/24MB05PN | 5 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | CTV07RW-11-5PN vs D38999/24MB05PN |
D38999/24JB05PN | 5 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | CTV07RW-11-5PN vs D38999/24JB05PN |
TVS07RK-11-5PN | MIL Series Connector, 5 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | Amphenol Corporation | CTV07RW-11-5PN vs TVS07RK-11-5PN |
D38999/24KB5PN | MIL Series Connector, 5 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | CTV07RW-11-5PN vs D38999/24KB5PN |
CJ1424SB5PN | MIL Series Connector, 5 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | CTV07RW-11-5PN vs CJ1424SB5PN |
D38999/24ZB5PN | MIL Series Connector, | Aero-Electric Connector Inc | CTV07RW-11-5PN vs D38999/24ZB5PN |