D10040230PH1
vs
S10040230GT
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
RF MICRO DEVICES INC
|
RF MICRO DEVICES INC
|
Package Description |
SOT-115J
|
SOT-115J
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
5A991.G
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Additional Feature |
LOW NOISE
|
LOW NOISE
|
Characteristic Impedance |
75 Ω
|
75 Ω
|
Construction |
MODULE
|
MODULE
|
Gain |
22.5 dB
|
23.5 dB
|
Number of Functions |
1
|
1
|
Operating Frequency-Max |
1000 MHz
|
1000 MHz
|
Operating Frequency-Min |
45 MHz
|
40 MHz
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SOT-115J
|
SOT-115J
|
Power Supplies |
24 V
|
24 V
|
RF/Microwave Device Type |
WIDE BAND HIGH POWER
|
WIDE BAND HIGH POWER
|
Supply Current-Max |
450 mA
|
250 mA
|
Technology |
HYBRID
|
HYBRID
|
Base Number Matches |
1
|
1
|
|
|
|
Compare D10040230PH1 with alternatives
Compare S10040230GT with alternatives