D10040230PH1
vs
D10040180GTH
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
QORVO INC
|
SIRENZA MICRODEVICES INC
|
Package Description |
SOT-115J
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
Additional Feature |
LOW NOISE
|
|
Characteristic Impedance |
75 Ω
|
|
Construction |
MODULE
|
|
Gain |
22.5 dB
|
|
Number of Functions |
1
|
1
|
Operating Frequency-Max |
1000 MHz
|
|
Operating Frequency-Min |
45 MHz
|
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SOT-115J
|
SOT-115J
|
Power Supplies |
24 V
|
24 V
|
RF/Microwave Device Type |
WIDE BAND HIGH POWER
|
|
Supply Current-Max |
450 mA
|
|
Technology |
HYBRID
|
GAAS
|
Base Number Matches |
2
|
4
|
|
|
|
Compare D10040230PH1 with alternatives