Part Details for D10040230PH1 by RF Micro Devices Inc
Overview of D10040230PH1 by RF Micro Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for D10040230PH1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 261 |
|
RFQ |
Part Details for D10040230PH1
D10040230PH1 CAD Models
D10040230PH1 Part Data Attributes:
|
D10040230PH1
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
D10040230PH1
RF Micro Devices Inc
Wide Band High Power Amplifier, 45MHz Min, 1000MHz Max, 1 Func, Hybrid,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | SOT-115J | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 75 Ω | |
Construction | MODULE | |
Gain | 22.5 dB | |
Number of Functions | 1 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 45 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOT-115J | |
Power Supplies | 24 V | |
RF/Microwave Device Type | WIDE BAND HIGH POWER | |
Supply Current-Max | 450 mA | |
Technology | HYBRID |
Alternate Parts for D10040230PH1
This table gives cross-reference parts and alternative options found for D10040230PH1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D10040230PH1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D10040240GT | Wide Band Low Power Amplifier, 40MHz Min, 1000MHz Max, 1 Func, GAAS, | Qorvo | D10040230PH1 vs D10040240GT |
D10040180GTH | Wide Band High Power Amplifier, 40MHz Min, 1000MHz Max, 1 Func, GAAS, SOT-115J, 7 PIN | Qorvo | D10040230PH1 vs D10040180GTH |
S8740240P | Wide Band Low Power Amplifier, 40MHz Min, 870MHz Max, 1 Func, GAAS, SOT-115J, 7 PIN | RF Micro Devices Inc | D10040230PH1 vs S8740240P |
CGD942C | 40MHz - 870MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER, SOT-115J, 7 PIN | NXP Semiconductors | D10040230PH1 vs CGD942C |
D10040270GTH | Wide Band Low Power Amplifier, 40MHz Min, 1000MHz Max, 1 Func, GAAS, | Qorvo | D10040230PH1 vs D10040270GTH |
D8740320GTH | Wide Band Low Power Amplifier, 40MHz Min, 870MHz Max, 1 Func, Hybrid, SOT-115J, 7 PIN | Qorvo | D10040230PH1 vs D8740320GTH |
D8740320GTH | Wide Band Low Power Amplifier, 40MHz Min, 870MHz Max, 1 Func, Hybrid, SOT-115J, 7 PIN | RF Micro Devices Inc | D10040230PH1 vs D8740320GTH |
R0605250L | Narrow Band Low Power Amplifier, 5MHz Min, 65MHz Max, 1 Func, Hybrid, SOT-115J, 7 PIN | Qorvo | D10040230PH1 vs R0605250L |
S10040220P | Wide Band Low Power Amplifier, 40MHz Min, 1000MHz Max, 1 Func, GAAS, | Qorvo | D10040230PH1 vs S10040220P |
D8740250GTH | Wide Band High Power Amplifier, 40MHz Min, 870MHz Max, 1 Func, Hybrid, ROHS COMPLIANT, SOT-115J, 7 PIN | RF Micro Devices Inc | D10040230PH1 vs D8740250GTH |