CZB1JSTTE750M vs BLM18BD121SN1D feature comparison

CZB1JSTTE750M KOA Speer Electronics Inc

Buy Now Datasheet

BLM18BD121SN1D Murata Manufacturing Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC MURATA MANUFACTURING CO LTD
Package Description EIA STD PACKAGE SIZE 0603, 2 PIN EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.35 Ω 0.4 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
Insulation Resistance-Min 1000 MΩ
JESD-609 Code e3 e3
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 75 OHM Ω 120 OHM Ω
Packing Method TAPE AND REEL TAPE
Rated Current 0.2 A 0.3 A
Terminal Finish TIN OVER NICKEL TIN
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
Factory Lead Time 10 Weeks
Additional Feature MONOLITHIC TYPE
Case Code 0603
Construction Chip Bead
Frequency-Max 100 MHz
Frequency-Min 100 MHz

Compare CZB1JSTTE750M with alternatives

Compare BLM18BD121SN1D with alternatives