CZB1JSTTE750M
vs
ILBB0603ER301V
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
VISHAY DALE
Package Description
EIA STD PACKAGE SIZE 0603, 2 PIN
0603
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
DC Resistance-Max
0.35 Ω
0.35 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Height
0.8 mm
0.8 mm
Insulation Resistance-Min
1000 MΩ
JESD-609 Code
e3
e3
Length
1.6 mm
1.6 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Impedance
75 OHM Ω
300 OHM Ω
Packing Method
TAPE AND REEL
TAPE AND REEL
Rated Current
0.2 A
0.15 A
Terminal Finish
TIN OVER NICKEL
MATTE TIN OVER NICKEL
Width
0.8 mm
0.8 mm
Base Number Matches
1
2
Additional Feature
NICKEL BARRIER PLATING VIRTUALLY ELIMINATES SILVER MIGRATION
Approvals
IEC
Case Code
0603
Construction
Multilayer Chip
Frequency-Max
100 MHz
Frequency-Min
100 MHz
Compare CZB1JSTTE750M with alternatives
Compare ILBB0603ER301V with alternatives