BLM18BD121SN1D vs CZB1JGTTE421K feature comparison

BLM18BD121SN1D Murata Manufacturing Co Ltd

Buy Now Datasheet

CZB1JGTTE421K KOA Speer Electronics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD KOA SPEER ELECTRONICS INC
Package Description EIA STD PACKAGE SIZE 0603, 2 PIN EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Factory Lead Time 10 Weeks
Additional Feature MONOLITHIC TYPE
Case Code 0603
Construction Chip Bead
DC Resistance-Max 0.4 Ω 0.4 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 0.8 mm 0.8 mm
JESD-609 Code e3 e3
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 120 OHM Ω 420 OHM Ω
Packing Method TAPE TAPE AND REEL
Rated Current 0.3 A 0.21 A
Terminal Finish TIN TIN OVER NICKEL
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
Insulation Resistance-Min 1000 MΩ

Compare BLM18BD121SN1D with alternatives

Compare CZB1JGTTE421K with alternatives