CZB1JSTE750P vs BMB2B1500AN2 feature comparison

CZB1JSTE750P KOA Speer Electronics Inc

Buy Now Datasheet

BMB2B1500AN2 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Additional Feature HIGH SPEED CHIP BEAD IMPEDANCE AT 50 MHZ
DC Resistance-Max 0.35 Ω 1 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 1.1 mm
JESD-609 Code e3
Length 1.6 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 75 OHM Ω 1500 OHM Ω
Packing Method TAPE AND REEL
Rated Current 0.2 A 0.2 A
Terminal Finish TIN
Width 0.8 mm 1.6 mm
Base Number Matches 1 2

Compare CZB1JSTE750P with alternatives

Compare BMB2B1500AN2 with alternatives