BMB2B1500AN2 vs BMB-2B-1500A-N8 feature comparison

BMB2B1500AN2 TE Connectivity

Buy Now Datasheet

BMB-2B-1500A-N8 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Additional Feature IMPEDANCE AT 50 MHZ
DC Resistance-Max 1 Ω 1 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 1.1 mm 1.1 mm
Length 3.2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 1500 OHM Ω 1500 OHM Ω
Rated Current 0.2 A 0.2 A
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Package Description EIA-1206, 2 PIN
Number of Terminals 2
Packing Method TR, EMBOSSED, 7 INCH

Compare BMB2B1500AN2 with alternatives

Compare BMB-2B-1500A-N8 with alternatives