CZB1EGTP121P vs CBY100505A101B feature comparison

CZB1EGTP121P KOA Speer Electronics Inc

Buy Now Datasheet

CBY100505A101B Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC FENGHUA ADVANCED TECHNOLOGY
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.5 Ω 0.5 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.5 mm 0.5 mm
JESD-609 Code e3
Length 1 mm 1 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Impedance 120 OHM Ω 100 OHM Ω
Packing Method TAPE AND REEL BULK
Rated Current 0.2 A 0.15 A
Terminal Finish TIN
Width 0.5 mm 0.5 mm
Base Number Matches 1 1
Number of Terminals 2

Compare CZB1EGTP121P with alternatives

Compare CBY100505A101B with alternatives