CBY100505A101B vs CZB1EGTTD121J feature comparison

CBY100505A101B Fenghua (HK) Electronics Ltd

Buy Now Datasheet

CZB1EGTTD121J KOA Speer Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY KOA SPEER ELECTRONICS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.5 Ω 0.5 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.5 mm 0.5 mm
Length 1 mm 1 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Impedance 100 OHM Ω 120 OHM Ω
Packing Method BULK TAPE AND REEL
Rated Current 0.15 A 0.2 A
Width 0.5 mm 0.5 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description EIA STD PACKAGE SIZE 0402, 2 PIN
Insulation Resistance-Min 1000 MΩ
JESD-609 Code e3
Terminal Finish TIN OVER NICKEL

Compare CBY100505A101B with alternatives

Compare CZB1EGTTD121J with alternatives