CZB1EGTP121P vs MMZ1005S241A feature comparison

CZB1EGTP121P KOA Speer Electronics Inc

Buy Now Datasheet

MMZ1005S241A TDK Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC TDK CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.5 Ω 0.5 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.5 mm 0.5 mm
JESD-609 Code e3 e3
Length 1 mm 1 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 120 OHM Ω 240 OHM Ω
Packing Method TAPE AND REEL
Rated Current 0.2 A 0.2 A
Terminal Finish TIN Matte Tin (Sn)
Width 0.5 mm 0.5 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Construction Chip Bead
Number of Terminals 2

Compare CZB1EGTP121P with alternatives

Compare MMZ1005S241A with alternatives