CYM74B550PM-50C vs AS7M64P256-15C feature comparison

CYM74B550PM-50C Cypress Semiconductor

Buy Now Datasheet

AS7M64P256-15C Alliance Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP ALLIANCE SEMICONDUCTOR CORP
Package Description MODULE-160 DIMM, DIMM160
Reach Compliance Code unknown unknown
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 25 ns 15 ns
Additional Feature 8K X 8 TAG; 16K X 1 DIRTY BIT
Clock Frequency-Max (fCLK) 50 MHz
I/O Type COMMON COMMON
JESD-30 Code R-XDMA-N160 X-XXMA-X160
Memory Density 2097152 bit 2097152 bit
Memory IC Type CACHE TAG SRAM MODULE CACHE SRAM MODULE
Memory Width 64 8
Number of Functions 1 1
Number of Ports 1
Number of Terminals 160 160
Number of Words 32768 words 262144 words
Number of Words Code 32000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 32KX64 256KX8
Output Characteristics 3-STATE 3-STATE
Output Enable YES
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIMM DIMM
Package Equivalence Code DIMM160 DIMM160
Package Shape RECTANGULAR UNSPECIFIED
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Voltage-Min 4.75 V 4.5 V
Supply Current-Max 1.65 mA 0.88 mA
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD UNSPECIFIED
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL UNSPECIFIED
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Moisture Sensitivity Level 1
Standby Current-Max 0.016 A

Compare CYM74B550PM-50C with alternatives

Compare AS7M64P256-15C with alternatives