CYM74B550PM-50C
vs
PDM4M6189S15M
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
PARADIGM TECHNOLOGY INC
Package Description
MODULE-160
DIMM, DIMM160
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.B.2.A
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
25 ns
15 ns
Additional Feature
8K X 8 TAG; 16K X 1 DIRTY BIT
Clock Frequency-Max (fCLK)
50 MHz
I/O Type
COMMON
COMMON
JESD-30 Code
R-XDMA-N160
R-XDMA-N160
Memory Density
2097152 bit
2359296 bit
Memory IC Type
CACHE TAG SRAM MODULE
CACHE SRAM MODULE
Memory Width
64
72
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
160
160
Number of Words
32768 words
32768 words
Number of Words Code
32000
32000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
32KX64
32KX72
Output Characteristics
3-STATE
3-STATE
Output Enable
YES
YES
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DIMM
DIMM
Package Equivalence Code
DIMM160
DIMM160
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Standby Voltage-Min
4.75 V
4.75 V
Supply Current-Max
1.65 mA
0.85 mA
Supply Voltage-Max (Vsup)
5.25 V
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
1
2
Alternate Memory Width
36
Standby Current-Max
0.01 A
Compare CYM74B550PM-50C with alternatives
Compare PDM4M6189S15M with alternatives