AS7M64P256-15C
vs
CYM7432PB-15C
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ALLIANCE SEMICONDUCTOR CORP
CYPRESS SEMICONDUCTOR CORP
Package Description
DIMM, DIMM160
DIMM, DIMM160
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.B.2.A
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
15 ns
15 ns
I/O Type
COMMON
COMMON
JESD-30 Code
X-XXMA-X160
R-XDMA-N160
Memory Density
2097152 bit
2097152 bit
Memory IC Type
CACHE SRAM MODULE
CACHE SRAM MODULE
Memory Width
8
64
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
160
160
Number of Words
262144 words
32768 words
Number of Words Code
256000
32000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
256KX8
32KX64
Output Characteristics
3-STATE
3-STATE
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DIMM
DIMM
Package Equivalence Code
DIMM160
DIMM160
Package Shape
UNSPECIFIED
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Standby Current-Max
0.016 A
Standby Voltage-Min
4.5 V
4.5 V
Supply Current-Max
0.88 mA
1.45 mA
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
UNSPECIFIED
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
UNSPECIFIED
DUAL
Base Number Matches
1
1
Part Package Code
DMA
Pin Count
160
Number of Ports
1
Output Enable
YES
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Compare AS7M64P256-15C with alternatives
Compare CYM7432PB-15C with alternatives