CY9AF312KPMC-G-104JNERE2 vs MB9AF312KPMC1 feature comparison

CY9AF312KPMC-G-104JNERE2 Infineon Technologies AG

Buy Now Datasheet

MB9AF312KPMC1 Cypress Semiconductor

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG CYPRESS SEMICONDUCTOR CORP
Package Description LQFP-48 LQFP-52
Reach Compliance Code compliant compliant
Has ADC YES YES
Address Bus Width
Bit Size 32 32
Clock Frequency-Max 48 MHz 48 MHz
DAC Channels NO NO
DMA Channels YES YES
External Data Bus Width
JESD-30 Code S-PQFP-G48 S-PQFP-G52
JESD-609 Code e3
Length 7 mm 10 mm
Number of I/O Lines 36 36
Number of Terminals 48 52
On Chip Program ROM Width 8 8
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE
RAM (bytes) 16384 16384
ROM (words) 163840 40960
ROM Programmability FLASH FLASH
Seated Height-Max 1.7 mm 1.7 mm
Speed 40 MHz 40 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 4.5 V 4.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position QUAD QUAD
Width 7 mm 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 2
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
CPU Family CORTEX-M3
Package Equivalence Code QFP52,.47SQ
Qualification Status Not Qualified
Supply Current-Max 41 mA

Compare CY9AF312KPMC-G-104JNERE2 with alternatives

Compare MB9AF312KPMC1 with alternatives